BMA530
image shown is a representation only
3-Axis 16bit MEMS sensor
Supplier: BOSCH SE
Matchcode: BMA530
Rutronik No.: ICMEMS1701
Unit Pack: 1
MOQ: 1
package: WLCSP
Packaging: REEL
New Product
3-Axis 16bit MEMS sensor Description
Stylish and minimalistic wearables offer little space for powerful components. The next-generation accelerometer with an advanced feature set is world’s smallest acceleration sensor (1.2 x 0.8 x 0.55 mm³). It is especially designed for compact devices such as wearables and toys requiring less sensor size, especially lower height. BMA530 includes integrated functionalities like step-counter and generic interrupts for easy use.
Parameter
- Resolution
- 16 bits
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- Package
- WLCSP
- Automotive
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.63 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.017.042-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks