BMA456
![BOSCH SE BOSCH SE](https://www.rutronik24.com/images/logos/bosch_se_medium.png)
Topseller
![BOSCH SE 0273.141.282-1NV](https://www.rutronik24.com/pim/direct/boschse/medium/boschse-bma456.jpg)
image shown is a representation only
Description:
ACCEL 3-Axis 16bit Digital SMD
Supplier:
BOSCH SE
Matchcode:
BMA456
Rutronik No.:
ICMEMS1313
Unit Pack:
1
MOQ:
1
package:
LGA-12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I²C, SPI
- Resolution
- 16 bits
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- DOF
- 3
- Package
- LGA-12
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,62 V
- Vcc(max)
- 3,6 V
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.141.282-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.