APPLICATION BOARD V3.0
![BOSCH SE 0440.AB0.111](https://www.rutronik24.com/pim/direct/boschse/medium/boschse-applicationboardv3.0.jpg)
image shown is a representation only
Supplier: BOSCH SE
Matchcode: APPLICATION BOARD V3.0
Rutronik No.: ICMEMS1552
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
AppBoard with Bluetooth RSC Description
Application board 3.0
Sensor evaluation board.
The application board 3.0 is a versatile and sensor independent development platform, enabling a fast and easy experience with Bosch Sensortec’s sensors. As shuttle boards 3.0, a wide variety of Bosch Sensortec’s sensors can be plugged into the application board’s shuttle board socket. The combination of the application board 3.0 and shuttle board 3.0 can be used to evaluate the sensors and build prototypes to test use cases. The application board is a closed system that can be used to configure sensor parameters and to plot and log the resulting sensor readings by means of PC based software (Desktop Development) and COINES.
Parameter
- Interface
- USB
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 0440.AB0.111
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks