0440.SB2.008


Description:
BMI270 SHUTTLE BOARD 3.0
Supplier:
BOSCH SE
Matchcode:
BMI270 SHUTTLE BOARD 3.0
Rutronik No.:
ICMEMS1557
Unit Pack:
1
MOQ:
1
package:
LGA-16
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I²C, SPI
- Resolution
- 16 bits
- g-range
- 3,6,12,24 +-g
- Technology
- MEMS
- DOF
- 6
- Package
- LGA-16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- FS
- 2000 dps
- Mounting
- SMD
- Footprint
- 13.5 mm²
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.