0440.AB0.211

New Product

image shown is a representation only
Description:
Sensor Evaluation Board
Supplier:
BOSCH SE
Matchcode:
APPLICATION BOARD 3.1
Rutronik No.:
ICMEMS1722
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- USB
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.