0330.SB1.023


image shown is a representation only
Description:
Shuttle Board BMP390L SMD
Supplier:
BOSCH SE
Matchcode:
BMP390L SHUTTLE BOARD
Rutronik No.:
ICENVI1304
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- USB
- P(min)
- 0.3 bar
- P(max)
- 1.25 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- PCB
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- Icc
- 0.002 mA
- Vcc(min)
- 1.65 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.