0273.141.392


image shown is a representation only
Description:
Sensor Hub IMU + ACC
Supplier:
BOSCH SE
Matchcode:
BHA260AB
Rutronik No.:
ICMEMS1467
Unit Pack:
1
MOQ:
1
package:
LGA-28
Packaging:
REEL
- Interface
- I²C
- Technology
- MEMS
- g-range
- 2,4,8,16 +-g
- DOF
- 9
- Vcc(min)
- 1.71 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 19.76 mm²
- Automotive
- NO
- Package
- LGA-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.