0273.141.185


image shown is a representation only
Description:
Pressure + Humidity SPI I2C SMD
Supplier:
BOSCH SE
Matchcode:
BME280
Rutronik No.:
ICENVI1153
Unit Pack:
1
MOQ:
10000
package:
LGA8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI / I2C
- P(min)
- 0.3 bar
- P(max)
- 1.1 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA8
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Accuracy
- 0.001
- T-compensated
- Yes
- Icc
- 0.0028 mA
- Vcc(min)
- 1.71 V
- Mounting
- SMD
- Footprint
- 6.25 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.