0273.017.025-1NV


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI, I3C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA10
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- Icc
- 0.0014 mA
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The BMP581 is the new benchmark in the field of barometric pressure sensors and impresses with its enormous accuracy. This enables endless and new use cases such as fitness tracking where accurate altitude change is key. The low power and low noise 24 bit absolute barometric pressure sensor significantly improved its accuracy compared to previous generations at smallest size. It offers outstanding design flexibility, providing a single package solution that customers can easily integrate into a multitude of existing and upcoming devices such as GPS modules, wearables, hearables, smart home, IoT and industrial products.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.