0273.017.014-1NV


image shown is a representation only
Description:
P-Sensor SPI I2C SMD
Supplier:
BOSCH SE
Matchcode:
BMP390
Rutronik No.:
ICENVI1363
Unit Pack:
1
MOQ:
1
package:
LGA10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA10
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.