0273.017.008-1NV


Description:
IMU 16bit 3D ACCEL+3DGYRO SMD
Supplier:
BOSCH SE
Matchcode:
BMI270 Full Reel
Rutronik No.:
ICMEMS1654
Unit Pack:
5000
MOQ:
5000
package:
LGA-14
Packaging:
REEL
- Interface
- I²C, SPI
- Technology
- MEMS
- g-range
- 2,4,8,16 +-g
- DOF
- 6
- Vcc(min)
- 1.71 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 7.5 mm²
- Automotive
- NO
- Package
- LGA-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.