SMP581
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![BOSCH AE 1 277 340 662](https://www.rutronik24.com/pim/packages/medium/DFN8.jpg)
image shown is a representation only
Description:
P-Sens. Baro. 40-115kPa 32bit DFN8
Supplier:
BOSCH AE
Matchcode:
SMP581
Rutronik No.:
ICENVI1502
Unit Pack:
1
MOQ:
1
package:
DFN8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- P(min)
- 0,4 bar
- P(max)
- 1,15 bar
- Top(min)
- -40 °C
- Top(max)
- 130 °C
- Package
- DFN8
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5,5 V
- Calibrated
- yes
- Type
- PRESS
- Icc
- 5 mA
- Vcc(min)
- 3,125 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 1 277 340 662
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Germany
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.