SMP480
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
P-Sensor Baromeric 1,15 Bar ATV
Supplier:
BOSCH AE
Matchcode:
SMP480
Rutronik No.:
ICMEMS1162
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- P(min)
- 0,4 bar
- P(max)
- 1,15 bar
- Top(min)
- -40 °C
- Top(max)
- 130 °C
- Package
- SMD
- Automotive
- AEC-Q(100)
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 8 mA
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0 273 300 366
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.