SMG130
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![BOSCH AE 0 273 142 062](https://www.rutronik24.com/pim/direct/boschae/medium/boschae-smg130.jpg)
image shown is a representation only
Description:
MEMS 3-axis Gyro AEC-Q100
Supplier:
BOSCH AE
Matchcode:
SMG130
Rutronik No.:
ICMEMS1404
Unit Pack:
1
MOQ:
1
package:
LGA-16
Packaging:
REEL
- Interface
- I²C, SPI
- Resolution
- 16 bits
- Technology
- MEMS
- FS
- 2000 dps
- Vcc(min)
- 2,4 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 13,5 mm²
- Automotive
- AEC-Q(100)
- Package
- LGA-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0 273 142 062
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.