SMA760
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![BOSCH AE 0 273 141 273](https://www.rutronik24.com/pim/direct/boschae/medium/boschae-sma760.jpg)
image shown is a representation only
Description:
MEMS Central Acceleration SMD
Supplier:
BOSCH AE
Matchcode:
SMA760
Rutronik No.:
ICMEMS1544
Unit Pack:
1
MOQ:
4000
package:
SOIC8n
Packaging:
REEL
- Interface
- SafeSPI
- Resolution
- 14 bits
- g-range
- 128 +-g
- Technology
- MEMS
- Package
- SOIC8n
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 3,3 V
- Vcc(max)
- 6,7 V
- BW
- 0,8 kHz
- Icc(min)
- 1 µA
- Icc(max)
- 5000 µA
- Mounting
- SMD
- Footprint
- 29,4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0 273 141 273
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
The SMA760 is a dual channel, high-g accelerometer with bi-directional SPI interface. The sensor is intended for airbag systems, providing front or side crash information or for verifying satellite sensor readings.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.