SMA660
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![BOSCH AE 1277340529](https://www.rutronik24.com/pim/direct/boschae/medium/boschae-sma660.jpg)
image shown is a representation only
Description:
MEMS Central Acceleration SMD
Supplier:
BOSCH AE
Matchcode:
SMA660
Rutronik No.:
ICMEMS1644
Unit Pack:
4000
MOQ:
4000
package:
SOIC8n
Packaging:
REEL
- Interface
- SPI
- Resolution
- 12 bits
- g-range
- 120 +-g
- Technology
- MEMS
- Package
- SOIC8n
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 3,3 V
- Vcc(max)
- 6,7 V
- BW
- 0,8 kHz
- Icc(min)
- 1 µA
- Icc(max)
- 6000 µA
- Mounting
- SMD
- Footprint
- 29 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 1277340529
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.