SMA131 SHUTTLE BOARD


Description:
MEMS 3axis ACCEL ATM SMD
Supplier:
BOSCH AE
Matchcode:
SMA131 SHUTTLE BOARD
Rutronik No.:
ICMEMS1220
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX
- Interface
- I²C, SPI
- Resolution
- 14 bits
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- Package
- PCB
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.6 V
- BW
- 0.8 kHz
- Icc(min)
- 1 µA
- Icc(max)
- 66 µA
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.