SMA130
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![BOSCH AE 0 273 141 234](https://www.rutronik24.com/pim/direct/boschae/medium/boschae-sma130.jpg)
image shown is a representation only
Description:
MEMS 3axis ACCEL ATM SMD
Supplier:
BOSCH AE
Matchcode:
SMA130
Rutronik No.:
ICMEMS1724
Unit Pack:
10000
MOQ:
10000
package:
LGA12
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I²C, SPI
- Resolution
- 14 bits
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- Package
- LGA12
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,62 V
- Vcc(max)
- 3,6 V
- Icc(min)
- 1 µA
- Icc(max)
- 66 µA
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0 273 141 234
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.