CY329
![BOSCH AE BOSCH AE](https://www.rutronik24.com/images/logos/bosch_ae_medium.png)
![BOSCH AE 1 277 376 009](https://www.rutronik24.com/pim/direct/boschae/medium/boschae-cy329.jpg)
image shown is a representation only
Description:
DC-DC VPR 6V 0,55A TQFP64-ePad
Supplier:
BOSCH AE
Matchcode:
CY329
Rutronik No.:
ICPWM9156
Unit Pack:
1000
MOQ:
2000
package:
TQFP64-ePa
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 150 °C
- T(A) min
- -40 °C
- Type
- BUCK
- RoHS Status
- RoHS-conform
- V(cc)
- 40 V
- V(out)
- 5,0 V
- I(out)
- 0,55 A
- f(s)
- 5000000 Hz
- Automotive
- AEC-Q(100)
- Package
- TQFP64-ePa
- Packaging
- REEL
- Supplier Part
- 1 277 376 009
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.