0 272 240 159
image shown is a representation only
Description:
CAN Ctrl SPI LQFP44 SMD
Supplier:
BOSCH AE
Matchcode:
CC770F LQFP44
Rutronik No.:
ASSP1175
Unit Pack:
1
MOQ:
1800
package:
LQFP44
Packaging:
REEL
- Type
- CAN Ctrl
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- LQFP44
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.