BT1M1200050D7A
New Product
image shown is a representation only
Description:
N-CH 1200V 27.5A 54.6mOhm TO-263-7
Supplier:
BOSCH AE
Matchcode:
BT1M1200050D7A
Rutronik No.:
HVMOS1075
Unit Pack:
1000
MOQ:
1000
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 27,5 A
- RDS(on)at 10V
- 54,6 mOhm
- Q(g)
- 47,0 nC
- P(tot)
- 143 W
- R(thJC)
- 0,75 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.