0 272 240 146

Topseller

image shown is a representation only
Description:
CAN 1T/2R 5V SO8 SMD
Supplier:
BOSCH AE
Matchcode:
CF151
Rutronik No.:
ASSP1233
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL
- Type
- CAN
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.