0273142XXX


image shown is a representation only
Description:
MEMS Module Gyro + Accel ATM
Supplier:
BOSCH AE
Matchcode:
SMI700
Rutronik No.:
ICMEMS1572
Unit Pack:
1
MOQ:
2000
package:
BGA
Packaging:
REEL
- Interface
- SPI
- DOF
- 5
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 49 mm²
- Automotive
- AEC-Q(100)
- Package
- BGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The SMI700 is a tri-axis (axy, Ωz) combined inertial sensor specifically designed for ESP® and premium vehicle dynamics control functions.
Due to the combination of three chips in one housing, the SMI700 is able to measure data on the vehicle’s rotation around its vertical axis (gyroscope, gyro). In addition, it delivers data on the lateral and longitudinal acceleration to determine the dynamic state of the vehicle and to check the plausibility of the rotation rate signal.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.