0273141314


image shown is a representation only
Description:
MEMS Central Acceleration SMD
Supplier:
BOSCH AE
Matchcode:
SMA731
Rutronik No.:
ICMEMS1588
Unit Pack:
1
MOQ:
4000
package:
SOIC8
Packaging:
REEL
- Interface
- SPI
- Resolution
- 12 bits
- g-range
- 120 +-g
- Technology
- MEMS
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 3.3 V
- Vcc(max)
- 6.7 V
- BW
- 0.8 kHz
- Icc(min)
- 1 µA
- Icc(max)
- 6000 µA
- Mounting
- SMD
- Footprint
- 29 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.