0273.017.016-1NV

Topseller

image shown is a representation only
Description:
Pressure+Humidity+Temp with AI
Supplier:
BOSCH SE
Matchcode:
BME688
Rutronik No.:
ICENVI1322
Unit Pack:
1
MOQ:
1
package:
LGA-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI/I²C
- Package
- LGA-8
- Automotive
- NO
- T-compensated
- Yes
- Gas
- VOC
- Mounting
- SMD
- Footprint
- 9 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.