BHI260AP SHUTTLE BOARD 3.0
Description:
BHI260AP SHUTTLE BOARD 3.0
Supplier:
BOSCH SE
Matchcode:
BHI260AP SHUTTLE BOARD 3.0
Rutronik No.:
ICMEMS1563
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX
- Interface
- USB
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- DOF
- 9
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 19.76 mm²
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 0440.SB6.368
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.