ETH-LORA-M-AX-01


image shown is a representation only
Description:
LoRa MODULE 868-915MHz
Supplier:
KYOCERA AVX
Matchcode:
ETH-LORA-M-AX-01
Rutronik No.:
RFMCU1603
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 868 MHz
- Frequency max
- 915 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Supply Volt.min
- 2.5 V
- Sensitivity
- 138 dBm
- RAM
- 256 kB
- GPIO
- 35 no.
- SPI
- NO
- USB
- NO
- I²C
- NO
- Other interface
- UART
- Modulation
- FSK,OOK
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.