CB052D0105JBC


image shown is a representation only
Description:
FC 1,0uF 63Vdc 2824 5% PET
Supplier:
AVX inactive now KyoceraAVX
Matchcode:
FC1,0U282463V5%
Rutronik No.:
KFO12210
Unit Pack:
2250
MOQ:
2250
package:
2824
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PET
- Test voltage
- 88.2 V
- Pulse immunity
- 40 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 6.1 mm
- Height
- 3.7 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 2824
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.