1001312


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- UWB
- Frequency
- 2,4-8,5 G Hz
- Impedance
- 50 Ohm
- Gain
- 1.88 dB
- Size
- 2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
1001312
Wi-Fi / BT / Zigbee or UWB Ceramic Antennas
2.4 GHz
Supports: Wi-Fi applications, Agriculture, Automotive, Bluetooth, Zigbee, WLAN, Smart Home, Healthcare, Digital Signage
Size (mm) |
2.00 x 1.20 x0.55 |
Frequency | 6.0 - 8.5 GHz |
Peak Gain | 4.8 dBi |
Average Efficiency | 84% |
VSWR Match | 2.0:1 max |
Feed Point Impedance | 50 ohms unbalanced |
Polarization | Linear |
Power Handling | 2 Watt CW |
Frequency |
2400 –2485 MHz |
Peak Gain |
1.88 dBi |
Average Efficiency |
62% |
VSWR Match |
1.8:1 max |
Feed Point Impedance |
50 ohms unbalanced |
Polarization |
Linear |
Power Handling | 0.5 Watt CW |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.