FT512GM24AN2BFI
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
ATP's Industrial M.2 Serial ATA (SATA) solid state modules are
available in types 2242 and 2280. These lean modules provide higher
performance and capacity while minimizing the overall module footprint,
making them perfect choices for small systems installed in limited
spaces.
Available in both double- and single-sided
configurations, M.2 SATA SSDs are packed with high densities and can
withstand severe temperature shifts common in industrial environments,
thanks to wide operating temperature ratings of -40°C to 85°C.
ATP
M.2 modules are suitable for networking and thin storage systems,
point-of-sale systems (POS), and industrial computer applications.
Select M.2 SATA SSDs feature a microcontroller unit (MCU) design for
enhanced power loss protection (PLP) in various temperatures, power
glitches and charge states, thus safeguarding data and storage device
for higher levels of integrity and reliability.
Features:
- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
- Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0**
- LDPC & RAID Data Recovery
- End-to-End Data Path Protection
- TRIM / Global Wear Leveling support
** Customization available on a project basis
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.