FT480GP34APDBFC


image shown is a representation only
Description:
M.2 480GB 2242 N600Vc
Supplier:
ATP
Matchcode:
N600Vc
Rutronik No.:
DISSSD2068
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 480GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
Key features
- PCIe Gen3 x4, NVMe 1.3
- Available in M.2 2280/2242
- 120 GB to 960 GB capacity
- I-Temp/C-Temp operable
- Firmware-based Power Loss Protection with Level 3 data-at-rest protection
- Host Memory Buffer (HMB) support
- End-to-end data path protection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.