FT480GM24APQBPC
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 480GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
ATP's Industrial M.2 Serial ATA (SATA) solid state modules are available in types 2242 and 2280. These lean modules
provide higher performance and capacity while minimizing the overall module footprint, making them perfect choices
for small systems installed in limited spaces.
Available in both double- and single-sided configurations, M.2 SATA SSDs are packed with high densities and can
withstand severe temperature shifts common in industrial environments, thanks to wide operating temperature
ratings of -40°C to 85°C.
ATP M.2 modules are suitable for networking and thin storage systems, point-of-sale systems (POS), and industrial
computer applications. Select M.2 SATA SSDs feature a microcontroller unit (MCU) design for enhanced power loss
protection (PLP) in various temperatures, power glitches and charge states, thus safeguarding data and storage
device for higher levels of integrity and reliability.
Key Features:
- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
- LDPC & RAID Data Recovery
- End-to-End Data Path Protection
- TRIM / Global Wear Leveling support
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.