FT32G0EMCAHKBFI-ENG1


Description:
pSLC eMMC 32GByte 5.1 I-Temp
Supplier:
ATP
Matchcode:
EMMC32
Rutronik No.:
ICEMMC1221
Unit Pack:
1
MOQ:
1
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- pSLC
- Density
- 32G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,7/1,95 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.