FT1T92P48PDTBYC


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2TB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
Key Features
- Superior Read/Write performance
- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
- Self-Encrypting Drive (SED) with AES 256-bit Encryption, TCG Opal 2.0*
- Thermal Heatsink Solutions**
- End-to-End Data Path Protection
- Anti-sulfuric resistor support*
* May vary by product and project support
** Customization available on a project basis
ATP NVMe™ M.2 2280 SSDs with the PCI Express® (PCIe®) Gen 4 x4 interface meet the growing need for high-speed
data transfer in today’s demanding applications.
Up to 3.84 TB capacity, support for I-Temp (40°C to 85°C: N651Si) or C-Temp (0°C to 70°C: N601Sc) operation, plus AES 256-bit encryption and TCG Opal 2.0 security make these SSDs ideal for read/write-intensive mission-critical applications, such as data logging, surveillance, and imaging systems.
With twice the bandwidth of the previous generation (8 GT/s), PCIe Gen 4’s 16 GT/s data rate translates to a bandwidth of 2 GB/s for every PCIe lane, enabling these SSDs to transfer data faster. ATP’s PCIe Gen 4 SSDs use x4 lanes for a maximum bandwidth of 8 GB/s.
Thermal management options for optimal heat dissipation include a nickel-coated copper heat spreader on controller and a 4 mm or 8 mm fin-type heatsink design.With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.