FA16G0UD4APEBFI


image shown is a representation only
Description:
MICRO-SD 16GB S750Pi
Supplier:
ATP
Matchcode:
S750Pi
Rutronik No.:
DISCAR8196
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 10 weeks
S750Pi Series High-Endurance microSD Cards for Reliable Video Recording in AI Surveillance Infrastructures
- Supply Longevity Support: 5 years
- Joint Validation Service
- ATP own-developed firmware
- ATP own-developed advanced card analysis for System-in-Package SiP design
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.