AW12M6438BLK0S


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1600 MHZ
- ECC
- NO
- Voltage
- 1.35
- Pins
- 204
- Temp.max.
- 95°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
Operating at 1.5V (normal) and 1.35V (low voltage) and with a
transfer speed of up to 1866 MT/s, ATP DDR3 modules deliver better
performance while consuming significantly less power than DDR2 memory.
ATP DDR3 modules are supported by the Intel® Core™ i7 Series, the AMD
AM3 Phenom™ processor, and the latest AMD Embedded Enterprise Chipsets.
DDR3 modules are not pin-compatible with the prior-generation modules
and have alignment notches preventing them from being inserted into
incompatible slots.
ATP offers DDR3 DRAMs in a wide range of
form factors and features including SO-DIMM and Mini-DIMM with low
profile, very low profile (VLP) and ultra-low profile (ULP) options.
In
addition to standard offerings, ATP’s DDR3 product line has enhanced
reliability options such as conformal coating for protection against
dust, chemicals, extreme temperatures and corrosion. The 30µ" thickness
of the gold finger plating ensures better durability and signal
transmission quality.
Features:
- Density: 1 GB to 32 GB
- Chipkill support
- Fly-by command/address/control bus with on-DIMM termination
- Higher bandwidth performance, effectively up to 1866 MT/s
- Better performance at low power; 1.5V (Normal) and 1.35V (Low Voltage)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.