AF8GSSHI-VACXP
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- SLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Just roughly the size of a business card, ATP’s mSATA SSDs offer up to 1 TB capacity and the same speed
and efficiency of SATA. They are designed to fit in systems with space constraints and high-performance
requirements such as embedded and networking applications.
Two mounting holes keep the mSATA module securely installed, protecting it from shock and vibration.
ATP mSATA SSDs are available in industrial temperature ratings for trustworthy performance in sub-freezing
or extremely hot settings. Available on select mSATA SSDs, ATP’s advanced power loss protection (PLP) technology,
which combines hardware and/or software solutions to prevent data corruption and storage device damage when
power glitches, losses and failures occur.
Key Features:
- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
- Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0*
- LDPC & RAID Data Recovery
- End-to-End Data Path Protection
- TRIM / Global Wear Leveling support
* Customization available on a project basis
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.