AF320GSAJA-8BCIP


image shown is a representation only
Description:
M.2 40GB N700Pi 2280
Supplier:
ATP
Matchcode:
AF320GSAJA-8BCIP
Rutronik No.:
DISSSD1799
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 320GB
- Flash
- PSLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Thickness
- 3.5 mm
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
Key Features
- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection
- Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0
- Thermal Heatsink Solutions
- End-to-End Data Path Protection
- TRIM function support
Constructed with 3D triple level cell (TLC) NAND flash, these modules are available in different capacities, ranging from 40 GB to 3.84 TB, to meet diverse data storage needs.
ATP NVMe SSDs with industrial operating temperature rating deliver stable performance even in extreme temperatures ranging from -40°C to 85°C.
Select ATP M.2 2280 NVMe modules adopt a Customizable Thermal Management Solution. This includes firmware and hardware options, such as copper foil and fin-type heatsink, to effectively dissipate heat and ensure optimal levels of sustained performance.With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.