AF2GUDI-ZAFXM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
These tiny yet feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment (IVI), drive recorders, and other demanding applications.
To ensure data integrity, ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas. The Sudden Power-Off Recovery (SPOR) mechanism recovers valid data during voltage fluctuations or power loss events.
Features:
- SD Life Monitor
- Dynamic Data Refresh
- Power failure protection
- Industrial temperature
- 100% MP Level Test
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.