AF2GSDI-5AGXM
![ATP ATP](https://www.rutronik24.com/images/logos/atp_medium.png)
![ATP AF2GSDI-5AGXM](https://www.rutronik24.com/pim/direct/atp/medium/atp-af2gsdi-5agxm.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
ATP SD cards are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion.
Made to perform dependably under rigorous conditions, ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
ATP SD cards also deliver the quality, durability and reliability to meet the requirements of major automotive OEM/Tier 1 suppliers, system developers and service providers for higher levels of data accuracy, consistency and integrity in applications such as maps/navigation systems, in-vehicle infotainment (IVI), Advanced Driver Assistance Systems (ADAS), and other data- intensive applications. These solutions can withstand extreme temperatures, dust and shock/vibration, and maintain data integrity under power cycling or sudden power-off events.
Now available in 3D triple-level cell (TLC) NAND flash with A1 Performance Class rating, ATP SD cards undergo endurance, data retention and wide temperature tests and are certified according to international, automotive-specific and temperature-related standards.
Key Features:
- SD Life Monitor
- Dynamic Data Refresh
- Power failure protection
- Industrial temperature
- 100% MP Level Test
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.