AF240GSTCJ-7BCIP
image shown is a representation only
Description:
2.5 SSD 240GB
Supplier:
ATP
Matchcode:
AF240GSTCJ-7BCIP
Rutronik No.:
DISSSD1024
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 240GB
- Flash
- TLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5 INCH
- Thickness
- 9,5 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
MLC Endurance at TLC Price Range
A650Si/Sc Series embedded solid state drives (SSDs) are breaking endurance records. Compared with other 3D TLC drives, they deliver 66% higher endurance in native triple level cell (TLC) mode, making them on par with drives built on multi-level cell (MLC). Without over provisioning, A650Si/Sc at 1.92TB native density offers up to 9310 TBW, a true toe-to-toe replacement for MLC SSD.
Features:
- Endurance on par with MLC
- Industrial operating temperature -40°C to 85°C.
- MCU-based Power Loss Protection design with Level 4 (data-in-flight) protection
- LDPC ECC & RAID support
- End-to-end data path protection
- SED features(optional)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.