AF1T92STJA-8BCIP
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2TB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
M.2 solid state modules based on the NVMe™ protocol leverage the blazing-fast PCI Express® (PCIe®) interface to deliver dramatic improvements in speed and performance to fulfill the increasing demand for responsiveness in enterprise storage systems and to support the growing data-hungry needs of today’s enterprise. Delivering 32 Gb/s bandwidth on a PCIe 3.1 x4 slot (8 Gb/s per lane), ATP NVMe SSDs outperform Serial ATA 6 Gb/s SSDs with 4-6X faster access, over 3X lower latency, and higher Input/Output per Second (IOPS). ATP NVMe SSDs with industrial operating temperature rating deliver stable performance even in extreme temperatures ranging from -40°C to 85°C, while Dynamic Thermal Throttling automatically adjusts the speed to maintain cooler operation under intense and heavy workloads. Adopting NVMe 1.3 specifications and integrating 3D NAND TLC technology, ATP’s M.2 2280 NVMe modules offer up to 1.92TB of storage capacity and deliver boosted performance with sequential read up to 3,420 MB/s, sequential write up to 3,050 MB/s, and random read/write IOPS up to 225,200/179,200.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.