90SB06A0-M0UAY1
image shown is a representation only
Description:
ASUS ATX Server Board LGA3647
Supplier:
ASUS Global PTE Ltd.
Matchcode:
Z11PA-U12/10G
Rutronik No.:
DISBOA3059
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel C621
- Socket type
- LGA3647
- Memory type
- DDR4
- Memory sockets
- 12X DIMM
- Max.memory size
- 1536 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- VGA
- SATA ports
- 13
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 10GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
Scalable server motherboard with high-speed Networking
- Powerful performance with Intel® Xeon® Scalable processor and ECC Memory
- High-speed networking with dual Intel® 10G LAN
- Unmatched memory expandability with 12 DIMM Slots
- Dual OCuLink for efficient connections to NVMe devices
- Connect up to 13 SATA 6Gb/s storage devices
- Comprehensive IT infrastructure management solution with ASMB9-iKVM and ASUS Control Center (ACC)
- Quick initialization guidance for faster BIOS tracking enhancement
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.