TINKER V
![ASUS ASUS](https://www.rutronik24.com/images/logos/asus_medium.png)
![ASUS 90ME06P0-S0P000](https://www.rutronik24.com/pim/direct/asus/medium/asus-tinkerv.jpg)
image shown is a representation only
Description:
Tinker RISC-V Board
Supplier:
ASUS Global PTE Ltd.
Matchcode:
TINKER V
Rutronik No.:
DISBOA3751
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- NONE
- Socket type
- ONBOARD
- System chipset
- RZ/Five
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- N Y/N
- Graphic interf.
- 0
- SATA ports
- 0
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 2
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- N Y/N
- Special feature
- -20+60
- Ethernet
- NONE
- Ethernet type
- NONE
- Cooler included
- N Y/N
- Power input
- 9-24V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 1 GB
- Supplier Part
- 90ME06P0-S0P000
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.