TINKER BOARD 3
![ASUS ASUS](https://www.rutronik24.com/images/logos/asus_medium.png)
New Product
![ASUS 90ME08C0-M0EAY0](https://www.rutronik24.com/pim/direct/asus/medium/asus-tinkerboard3.jpg)
image shown is a representation only
Description:
Tinker Board 3 2GB RAM/no Flash
Supplier:
ASUS Global PTE Ltd.
Matchcode:
TINKER BOARD 3
Rutronik No.:
DISBOA3797
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- NONE
- Socket type
- ONBOARD
- System chipset
- RK3566
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI/MIPI
- SATA ports
- 0
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- 0
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Ethernet
- 1X
- Ethernet type
- 10/100MB
- Ethernet chipse
- RTL8211F
- Cooler included
- N Y/N
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 4 GB
- Supplier Part
- 90ME08C0-M0EAY0
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.