RNUC13VYKI70002 99C943
![ASUS ASUS](https://www.rutronik24.com/images/logos/asus_medium.png)
![ASUS 90AB3VYK-MR8120-NUC13VYKi7](https://www.rutronik24.com/pim/direct/asus/medium/asus-rnuc13vyki7000299c943.jpg)
image shown is a representation only
Description:
ASUS NUC13 i7-1360P
Supplier:
ASUS Global PTE Ltd.
Matchcode:
RNUC13VYKI70002 99C943
Rutronik No.:
DISSYS1541
Unit Pack:
1
MOQ:
5
package:
N/A
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Chassis format
- NUC
- No.of CPU socke
- 1X
- CPU installed
- i7-1360P
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 64 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- 2x HDMI
- SATA ports
- 1
- USB ports
- 4
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 2,5GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- SSD connector
- M.2
- Optical drive
- NONE
- OS installed
- NONE
- Memory install.
- NONE
- HDD/SSD install
- NONE
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 90AB3VYK-MR8120-NUC13VYKi7
- Customs Tariff No.
- 84715000000
- Country
- China
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.