PP-156W-3568


image shown is a representation only
Description:
15.6 Tinker Panel-PC RK3568
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PP-156W-3568
Rutronik No.:
DISIMO1400
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 15.6 Inch
- Resolution
- 1920x1080 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 500 cd/m²
- Viewing angles
- 178/178 °
- Technology
- VA
- Contrast
- 1000:1
- Reaction time
- N/A ms
- Oper.temp.
- 0-50 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 382.8 mm
- Height
- 248.8 mm
- Width
- 52.9 mm
- Weight
- 2.5 KG
- Open frame
- NO
- Powerconsumpt.
- N/A watt
- Processor
- RK3568
- Operating sys.
- Diverse
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.