N200S-IM-AA
![ASUS ASUS](https://www.rutronik24.com/images/logos/asus_medium.png)
New Product
![ASUS 90ME0710-M0ECY0](https://www.rutronik24.com/pim/direct/asus/medium/asus-n200s-im-aa.jpg)
image shown is a representation only
Description:
3,5 SBC with Intel Alder Lake N200
Supplier:
ASUS Global PTE Ltd.
Matchcode:
N200S-IM-AA
Rutronik No.:
DISBOA3732
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- N200
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- SATA ports
- 1
- Memory sockets
- NONE
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 4
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 0+60°C
- Ethernet
- 2X
- Ethernet type
- 1GB
- Cooler included
- N Y/N
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- Supplier Part
- 90ME0710-M0ECY0
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.