H310I-IM-B
![ASUS ASUS](https://www.rutronik24.com/images/logos/asus_medium.png)
![ASUS 90ME01I0-M0ECY0](https://www.rutronik24.com/pim/direct/asus/medium/asus-h310i-im-b.jpg)
image shown is a representation only
Description:
ASUS H310 Mini-ITX Board
Supplier:
ASUS Global PTE Ltd.
Matchcode:
H310I-IM-B
Rutronik No.:
DISBOA3373
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- System chipset
- Intel H310
- Socket type
- LGA1151
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 64 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- DP/HDMI
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- 1HALF/1FUL
- USB ports
- 9
- COM ports
- 6
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 90ME01I0-M0ECY0
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.