90AB1TNK-MB8C20-NUC11TNKI7
image shown is a representation only
Description:
ASUS NUC Core i7 Tiger Canyon
Supplier:
ASUS Global PTE Ltd.
Matchcode:
BNUC11TNKI70Z02 99ATAR
Rutronik No.:
ITPC1010
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chassis format
- NUC
- System chipset
- ASUS
- No.of CPU socke
- 1X
- CPU installed
- ASUS NUCi5
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 64 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- 2x HDMI
- SATA ports
- 0
- USB ports
- 4
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 2,5GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- SSD connector
- M.2
- HDD/SSD bays
- M.2
- Optical drive
- NONE
- OS installed
- NONE
- Memory install.
- NONE
- HDD/SSD install
- NONE
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.